38700-6106

Molex
538-38700-6106
38700-6106

Mfr.:

Description:
Barrier Terminal Blocks SR BTS PC 6 ASY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Quantities greater than 61 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,48 € 4,48 €
3,19 € 31,90 €
2,80 € 70,00 €
2,55 € 127,50 €
2,36 € 236,00 €
2,14 € 535,00 €
2,05 € 1.025,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
6 Position
8.26 mm
15 A
300 V
22 AWG
14 AWG
PCB Terminal Barrier Strip
1 Row
Through Hole
Black
38700
Brand: Molex
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 12.7 mm
Housing Material: Thermoplastic (TP)
Length: 65.7 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Termination Style: PC Pin
Tradename: Beau
Width: 12.7 mm
Part # Aliases: 387006106 70506 0387006106
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks & Barrier Strip Solutions

Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.