38700-0116

Molex
538-38700-0116
38700-0116

Mfr.:

Description:
Barrier Terminal Blocks SR BTS CB 16 ASY

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
16 Position
8.26 mm
15 A
300 V
22 AWG
12 AWG
PCB Terminal Strip
1 Row
Chassis Mount
Black
38700
Brand: Molex
Contact Material: Brass
Contact Plating: Tin
Height: 12.7 mm
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Termination Style: Screw
Tradename: Beau
Width: 12.7 mm
Part # Aliases: 387000116 70116
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99