38630-6604

Molex
538-38630-6604
38630-6604

Mfr.:

Description:
Barrier Terminal Blocks SR BTS PC 4 ASY C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Quantities greater than 139 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
3,13 € 31,30 €
2,92 € 73,00 €
2,79 € 139,50 €
2,73 € 273,00 €
2,48 € 620,00 €
2,37 € 805,80 €
2,26 € 2.305,20 €
2,25 € 6.120,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
RoHS:  
REACH - SVHC:
Barrier Terminal Blocks
4 Position
11.13 mm
25 A
600 V
24 AWG
12 AWG
Wire-to-Board
1 Row
Through Hole
38630
Brand: Molex
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 340
Subcategory: Terminal Blocks
Part # Aliases: 386306604 63504-C
Unit Weight: 21,205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks & Barrier Strip Solutions

Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.