38600-7802

Molex
538-38600-7802
38600-7802

Mfr.:

Description:
Barrier Terminal Blocks SR BTS CS PC 2ASYCP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Barrier Terminal Blocks
2 Position
6.35 mm
10 A
300 V
22 AWG
18 AWG
Beau PCB Tri-Barrier Terminal Strip
1 Row
Through Hole
Black
38600
Brand: Molex
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 11.7 mm
Housing Material: Thermoplastic (TP)
Length: 14.48 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1734
Subcategory: Terminal Blocks
Termination Style: PC Pin
Width: 14 mm
Part # Aliases: 386007802 60502-C-50 0386007802
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminal Blocks & Barrier Strip Solutions

Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.