38600-0622

Molex
538-38600-0622
38600-0622

Mfr.:

Description:
Barrier Terminal Blocks SR BTS CS CB 22ASYCP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
22 Position
6.35 mm
300 V
Beau PCB Tri-Barrier Terminal Strip
1 Row
Chassis Mount
Black
38600
Brand: Molex
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Termination Style: Screw
Part # Aliases: 386000622 60122-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99