38600-0406

Molex
538-38600-0406
38600-0406

Mfr.:

Description:
Barrier Terminal Blocks SR BTS CS CB 6 ASY P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Barrier Terminal Blocks
6 Position
6.35 mm
10 A
300 V
22 AWG
18 AWG
Wire-to-Board
1 Row
Through Hole
38600
Brand: Molex
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Part # Aliases: 386000406 60106
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks & Barrier Strip Solutions

Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.