36924-0401

Molex
538-36924-0401
36924-0401

Mfr.:

Description:
Specialised Cables MINIFIT-SR 4 CIRCUIT 150MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,60 € 19,60 €
18,25 € 182,50 €
17,86 € 446,50 €
17,01 € 8.505,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
4 Position
4 Position
150 mm
Female / Female
8 AWG
Black
50 A
36924
Bulk
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Part # Aliases: 369240401 0369240401
Unit Weight: 103,424 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Mini-Fit Sr. Discrete Wire Cable Assemblies

Molex Off-the-Shelf (OTS) Mini-Fit Sr. Discrete Wire Cable Assemblies are available in various circuits and cable lengths for prototyping and global pre-production. The assemblies support up to 50.0A current with optimal electrical reliability and cost-efficiency over a vast range of industrial, consumer, power supply, medical, and commercial vehicle applications. The connectors have a polarized housing that prevents connector mismating, a dual-beam (female) terminal design that gives four points of contact to ensure ideal contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on the housings.