36922-0306

Molex
538-36922-0306
36922-0306

Mfr.:

Description:
Rectangular Cable Assemblies DITTO 3 CIRCUIT WIRE TO WIRE 600MM

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Quantities greater than 95 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,48 € 3,48 €
3,16 € 31,60 €
2,55 € 51,00 €
2,16 € 216,00 €
2,15 € 430,00 €
2,08 € 1.040,00 €
1,94 € 1.940,00 €
1,89 € 3.780,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
36922
Discrete Wire Cable Assemblies
Double Ended
Crimp Housing
3 Position
Crimp Housing
3 Position
600 m
20 AWG
4.8 A
Black
Bulk
Brand: Molex
Compliance: UL1061
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: Ditto
Voltage Rating: 350 VAC/DC
Part # Aliases: 369220306 0369220306
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99