36922-0302

Molex
538-36922-0302
36922-0302

Mfr.:

Description:
Rectangular Cable Assemblies DITTO 3 CIRCUIT WIRE TO WIRE 150MM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
36922
Discrete Wire Cable Assemblies
Double Ended
Crimp Housing
3 Position
Crimp Housing
3 Position
150 m
20 AWG
4.8 A
Black
Bulk
Brand: Molex
Compliance: UL1061
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 350
Subcategory: Cable Assemblies
Tradename: Ditto
Voltage Rating: 350 VAC/DC
Part # Aliases: 369220302 0369220302
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Ditto Discrete Wire Cable Assemblies

Molex OTS Ditto Discrete Wire Cable Assemblies feature a positive dual lock that keeps the connector mated during rigorous operations. These Off-The-Shelf (OTS) cable assemblies offer pin-to-pin mapping from receptacle to PCB header, providing ready-to-use plug-and-play connections. The ditto discrete cable assemblies deliver 4.2A to 5A with a 3mm pitch and prevent terminal back-out. These cable assemblies are UL 1061 compliant and provide easy design, prototyping, and production, making them ideal for electronic appliance applications. The Ditto discrete cable assemblies are available in various circuits and cable lengths to facilitate global preproduction and prototyping. Typical applications include freezers, washers/dryers, scanners, white goods, security systems, motorcycles, and scooters.