36921-0503

Molex
538-36921-0503
36921-0503

Mfr.:

Description:
Rectangular Cable Assemblies KK Plus 396 5CKT 300mm Discrete Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 135 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
5,54 € 55,40 €
5,19 € 129,75 €
4,85 € 242,50 €
4,15 € 415,00 €
3,75 € 1.125,00 €
3,62 € 2.172,00 €
3,22 € 3.381,00 €
3,19 € 8.134,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
36921
Female / Female
300 mm
13 A
Black
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Voltage Rating: 600 VDC
Unit Weight: 31,397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

KK Plus 396 Discrete Cable Assemblies

Molex KK Plus 396 Discrete Cable Assemblies are designed to deliver reliable power and facilitate both prototyping and global pre-production. These cable assemblies offer a maximum current rating of 10.5A with a 3.96mm pitch. The KK Plus 396 cable assemblies feature pin-to-pin mapping from the receptacle to the PCB header to provide ready-to-use, plug-and-play connections. These cable assemblies prevent terminal back-out and are 2011/65/EU RoHS compliant. The KK Plus 396 cable assemblies are ISO/TS16949 certified. Typical applications include freezers, scanners, servers, storage, patient monitors, charging stations, and assembly line equipment.