36920-0705

Molex
538-36920-0705
36920-0705

Mfr.:

Description:
Rectangular Cable Assemblies PicoEZMate 7 Circuit 450MM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.469

Stock:
1.469 Can Dispatch Immediately
Quantities greater than 1469 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,27 € 3,27 €
2,98 € 29,80 €
2,81 € 70,25 €
2,75 € 137,50 €
2,62 € 262,00 €
2,30 € 575,00 €
2,23 € 1.115,00 €
1,89 € 1.512,00 €
1,75 € 4.200,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
36920
Discrete Wire Cable Assemblies
Double Ended
Socket
7 Position
Socket
7 Position
Female / Female
450 mm
28 AWG
1.5 A
Black
Bulk
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 800
Subcategory: Cable Assemblies
Voltage Rating: 50 V
Part # Aliases: 369200705 0369200705
Unit Weight: 5,489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.