36920-0703

Molex
538-36920-0703
36920-0703

Mfr.:

Description:
Rectangular Cable Assemblies PicoEZMate 7 Circuit 300MM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.066

Stock:
1.066 Can Dispatch Immediately
Quantities greater than 1066 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,84 € 28,40 €
2,68 € 67,00 €
2,62 € 131,00 €
2,50 € 250,00 €
2,18 € 545,00 €
2,12 € 1.060,00 €
1,81 € 2.172,00 €
1,69 € 4.056,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
36920
Discrete Wire Cable Assemblies
Double Ended
Socket
7 Position
Socket
7 Position
Female / Female
300 mm
28 AWG
1.5 A
Black
Bulk
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1200
Subcategory: Cable Assemblies
Voltage Rating: 50 V
Part # Aliases: 369200703 0369200703
Unit Weight: 3,809 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.