36920-0301

Molex
538-36920-0301
36920-0301

Mfr.:

Description:
Rectangular Cable Assemblies PicoEZmate 3 Circuit 100MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.137

Stock:
1.137 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
1,98 € 19,80 €
1,85 € 46,25 €
1,76 € 88,00 €
1,68 € 168,00 €
1,55 € 387,50 €
1,50 € 750,00 €
1,45 € 1.450,00 €
1,33 € 2.660,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
36920
Discrete Wire Cable Assemblies
Discrete Wire
1.5 A
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Pitch: 1.2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Pico-EZmate
Voltage Rating: 50 V
Part # Aliases: 369200301 0369200301
Unit Weight: 670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8544421900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Pico-Ezmate Off-the-Shelf Cable Assemblies

Molex Pico-Ezmate Cable Assemblies deliver an off-the-shelf solution with various cable lengths (50mm, 150mm, 300mm, 450mm, and 600mm). Pico-Ezmate connectors offer fast, fool-proof mating with ultra-low-profile mated heights. The connectors are available in two to six circuits, offering a 1.5A maximum current per contact. Pico-Ezmate meets industrial needs with mated heights of 1.55mm and 1.65mm. The connectors feature an audible click to ensure the secure locking between the receptacle housing and header.