36876-0001

Molex
538-36876-0001
36876-0001

Mfr.:

Description:
Headers & Wire Housings MALE/FML CRIMP TERM 20-22 AWG REEL/8000

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,16 €
Min:
1
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,16 €
Min:
1
Packaging:
Bulk
Availability:
In Stock
Price:
0,16 €
Min:
1

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Pin (Male), Socket (Female)
Nickel
36876
Ditto
Wire-to-Wire, Power
22 AWG to 20 AWG
Reel
Cut Tape
Brand: Molex
Contact Material: Tin
Current Rating: 8 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 6400
Subcategory: Headers & Wire Housings
Voltage Rating: 350 VAC/DC
Unit Weight: 148 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.