36769-3068

Molex
538-36769-3068
36769-3068

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead Female-to-Pigtail 1.50um (Sn) Plating 300mm Length 20 AWG Blk

In Stock: 2.756

Stock:
2.756 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,814 € 8,14 €
0,768 € 19,20 €
0,692 € 34,60 €
0,691 € 518,25 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Cable Assemblies
Power and Signal Cable
Brand: Molex
Packaging: Bulk
Product Type: Jumper Wires
Series: 36769
Factory Pack Quantity: 750
Subcategory: Prototyping
Tradename: Micro-Fit+
Part # Aliases: 367693068 0367693068
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.