36769-3063

Molex
538-36769-3063
36769-3063

Mfr.:

Description:
Specialised Cables Pre-Crimped Lead Female-to-Pigtail 0.38um (Au) Plating 300mm Length 16 AWG Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.851

Stock:
6.851 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,92 € 9,20 €
0,886 € 22,15 €
0,855 € 42,75 €
0,823 € 82,30 €
0,766 € 191,50 €
0,685 € 342,50 €
0,684 € 513,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
Cable Assemblies
Pre-Crimped Lead
36769
Bulk
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 750
Subcategory: Cable Assemblies
Tradename: Micro-Fit+
Part # Aliases: 367693063 0367693063
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.