36759-0147

Molex
538-367590-147
36759-0147

Mfr.:

Description:
Pin & Socket Connectors MLX 15CKT W/SOCKET TERM BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 989

Stock:
989 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,46 € 14,60 €
1,44 € 144,00 €
1,14 € 285,00 €
1,08 € 540,00 €
0,989 € 949,44 €
0,946 € 2.421,76 €
0,903 € 4.623,36 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
Header Assemblies
15 Position
5 Row
Socket (Female)
6.35 mm
Through Hole
PCB
Nylon
Phosphor Bronze
Tin
600 V
13.5 A, 20 A
42002
Standard .084 in (MLX)
Brand: Molex
Flammability Rating: UL 94 V-2
Housing Colour: Black
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 320
Subcategory: Pin & Socket Connectors
Part # Aliases: 0367590147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.