36648-0004

Molex
538-36648-0004
36648-0004

Mfr.:

Description:
Pin & Socket Connectors 4CKT PLUG HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.060

Stock:
8.060 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,314 € 3,14 €
0,304 € 7,60 €
0,253 € 63,25 €
0,243 € 291,60 €
0,21 € 504,00 €
0,20 € 1.200,00 €
0,192 € 2.073,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Plug Housings
4 Position
1 Row
6.35 mm
Crimp
Free Hanging
Nylon
36648
MLX
Brand: Molex
Contact Type: Pin, Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Flammability Rating: UL 94 V-2
Housing Gender: Plug
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1200
Subcategory: Pin & Socket Connectors
Part # Aliases: 0366480004 366480004
Unit Weight: 3,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99