36648-0001

Molex
538-36648-0001
36648-0001

Mfr.:

Description:
Pin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Hse Plug Nylon 94V-2 1 Circuit Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,19 € 1,90 €
0,169 € 4,23 €
0,146 € 14,60 €
0,129 € 32,25 €
0,108 € 108,00 €
0,101 € 252,50 €
0,095 € 380,00 €
0,091 € 1.092,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Wire Housings
1 Position
1 Row
Nylon
20 A
36648
MLX
Brand: Molex
Contact Type: Pin, Socket
Flammability Rating: UL 94 V-2
Housing Gender: Plug
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 4000
Subcategory: Pin & Socket Connectors
Part # Aliases: 0366480001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.