36644-0010

Molex
538-36644-0010
36644-0010

Mfr.:

Description:
Pin & Socket Connectors 2.13mm MLX Recep 5Ckt PA GW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.708

Stock:
12.708 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,501 € 5,01 €
0,463 € 11,58 €
0,445 € 44,50 €
0,384 € 96,00 €
0,366 € 292,80 €
0,347 € 832,80 €
0,345 € 1.932,00 €
0,328 € 3.411,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Receptacle Housings
5 Position
1 Row
6.35 mm
Crimp
Free Hanging
Nylon
20 A
36644
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Flammability Rating: UL 94 V-2
Housing Colour: White
Housing Gender: Receptacle
Mounting Angle: Straight
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1
Subcategory: Pin & Socket Connectors
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99