36643-0005

Molex
538-36643-0005
36643-0005

Mfr.:

Description:
Pin & Socket Connectors PLUG HOUSING 6 CKT GLOW WIRE APPL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.378

Stock:
4.378 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,518 € 5,18 €
0,462 € 11,55 €
0,381 € 38,10 €
0,356 € 89,00 €
0,334 € 334,00 €
0,318 € 954,00 €
0,315 € 1.575,00 €
0,283 € 2.830,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Plug Housings
5 Position
2 Row
6.35 mm
Crimp
Free Hanging
Nylon
20 A
36643
Bulk
MLX
Brand: Molex
Contact Type: Pin, Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Gender: Plug
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1000
Subcategory: Pin & Socket Connectors
Part # Aliases: 0366430005
Unit Weight: 4,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99