36643-0003

Molex
538-36643-0003
36643-0003

Mfr.:

Description:
Pin & Socket Connectors PLUG HOUSING 3P GLOW WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.651

Stock:
8.651
Can Dispatch Immediately
On Order:
9.000
Expected 9/30/2026
10.500
Expected 10/5/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,301 € 3,01 €
0,269 € 6,73 €
0,256 € 25,60 €
0,229 € 57,25 €
0,212 € 212,00 €
0,201 € 603,00 €
0,198 € 1.188,00 €
0,192 € 2.016,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Plug Housings
3 Position
1 Row
6.35 mm
Crimp
Free Hanging
Nylon
20 A
36643
Bulk
MLX
Brand: Molex
Contact Type: Pin, Socket
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Gender: Plug
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1500
Subcategory: Pin & Socket Connectors
Part # Aliases: 0366430003
Unit Weight: 2,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.