36638-0006

Molex
538-36638-0006
36638-0006

Mfr.:

Description:
Automotive Connectors CMC HDR WITH SPLIT PEG T3BK36

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 908

Stock:
908 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,40 € 21,40 €
18,19 € 181,90 €
17,05 € 426,25 €
16,24 € 812,00 €
15,69 € 1.569,00 €
14,82 € 3.705,00 €
14,39 € 7.195,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
36 Position
2.5 mm, 3.5 mm, 3.7 mm
Pin (Male)
SMD/SMT
Solder Pin
Tin
Black
36638
Bulk
Application: Automotive, Power, Wire-to-Board
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 6 A
Description/Function: 3.5 mm CMC Header, 1 Port
Features: Lead Free
Housing Material: Polyester
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 125
Subcategory: Automotive Connectors
Tradename: CMC
Type: CMC Header
Voltage Rating: 14 VDC
Part # Aliases: 0366380006
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Powertrain Solutions

Molex Powertrain Solutions strike the balance between space, weight, and power, optimizing the Original Equipment Manufacturer (OEM) design. Building a better powertrain starts with electronic technologies and components that work flawlessly. Molex Powertrain Solutions are ideal for throttle control, engine controllers, and transmission controller applications.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

CMC/CMX Sealed Connector System

Molex CMC / CMX Sealed Connector Connector System features a wide range of high-density connectors and tools for the transportation industry. The connectors offer a compact design, matte seal technology, and mechanical polarization. Designed for high-conductivity applications in harsh environments, the CMC-sealed hybrid automotive connectors support low, medium, and high current applications from 2.5A up to 21A and perform in sealed applications requiring an IPx9K rating and 500mbar water tightness. The CMC connectors are ideally suited for heavy-duty, powertrain, and body-electronics applications in the transportation industry, such as engine-control units (ECUs), gearboxes, electronic park brakes, and suspension controllers. Molex CMC / CMX Sealed Connector Connector System includes accessories such as extractor tools, crimpers, and insertion tools.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.