36638-0001

Molex
538-36638-0001
36638-0001

Mfr.:

Description:
Automotive Connectors 96P RA HEADER 2 PORT,BLK/BRN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
72 Position
2.5 mm, 3.5 mm, 3.7 mm
SMD/SMT
Solder
Tin
Black
36638
Bulk
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 6 A
Family: PCB Headers
Housing Material: Polyester
Material: Polyester
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 72
Subcategory: Automotive Connectors
Tradename: CMC
Voltage Rating: 14 V
Part # Aliases: 0366380001
Unit Weight: 116,819 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99