36535-0002

Molex
538-36535-0002
36535-0002

Mfr.:

Description:
Pin & Socket Connectors TERM PLUG 5.10 INS D RM PLUG 5.10 INS DI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36.862

Stock:
36.862 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
Full Reel (Order in multiples of 5000)
0,043 € 215,00 €
0,041 € 410,00 €
0,034 € 850,00 €
0,032 € 1.600,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Socket (Female)
Crimp
Tin
Tin
36535
Reel
Cut Tape
Standard .084 in (MLX)
Brand: Molex
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 5000
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 16 AWG to 14 AWG
Part # Aliases: 0365350002 365350002
Unit Weight: 357 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.