36535-0001

Molex
538-36535-0001
36535-0001

Mfr.:

Description:
Pin & Socket Connectors Term Socket 5.10 Ins Socket 5.10 Ins Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46.615

Stock:
46.615 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
Full Reel (Order in multiples of 2300)
0,048 € 110,40 €
0,044 € 202,40 €
0,041 € 282,90 €
0,04 € 368,00 €
0,031 € 1.497,30 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Socket (Female)
Crimp
Tin
Tin
36535
Reel
Cut Tape
Standard .084 in (MLX)
Brand: Molex
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 2300
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 16 AWG to 14 AWG
Part # Aliases: 0365350001
Unit Weight: 357 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.