36509-0044

Molex
538-36509-0044
36509-0044

Mfr.:

Description:
DIN 41612 Connectors DIN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIN 41612 Connectors
Receptacles
64 Position
2 Row
2.54 mm
Through Hole
Right Angle
1 A
Gold
Tin
36509
Bulk
Brand: Molex
Housing Colour: Gray
Housing Material: Polyester (PCT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 900
Subcategory: Backplane Connectors
Tail Length: 3 mm
Voltage Rating: 250 VAC
Part # Aliases: 0365090044
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538901000
USHTS:
8538904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.