36500-0129

Molex
538-36500-0129
36500-0129

Mfr.:

Description:
DIN 41612 Connectors ASSY DIN41612 C FML 64P PL3AU ST 4.5 WCL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIN 41612 Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receptacles
64 Position
2 Row
2.54 mm
Type C
Solder Pin
Straight
1 A
Gold
Tin
36500
Bulk
Brand: Molex
Housing Colour: Gray
Housing Material: Polyester (PCT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 1056
Subcategory: Backplane Connectors
Tail Length: 4.5 mm
Voltage Rating: 250 VAC
Part # Aliases: 0365000129
Unit Weight: 11,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.