35843-1236

Molex
538-35843-1236
35843-1236

Mfr.:

Description:
Automotive Connectors PT BULB S-EC ASSY(W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,85 € 3.400,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
Solder
White
35843
Bulk
Brand: Molex
Current Rating: 7 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Type: Bulb Socket
Voltage Rating: 12 V
Part # Aliases: 0358431236
Unit Weight: 10,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Bulb Sockets

Molex Automotive Bulb Sockets offer high-quality performance in a wide selection of components. These sockets meet the needs of transportation applications for safety, performance, and ruggedness. These sockets are constructed of durable high-temperature material, and waterproof sealing options are available. With a wide variety of keying and color options, Molex Automotive Bulb Sockets meet various application needs.

Automotive PT Bulb Sockets

Molex Automotive PT Bulb Sockets offer high-quality performance and meet the needs of transportation applications for safety, performance, and ruggedness. The sockets are constructed of durable high-temperature material, and waterproof sealing options are available. The sockets feature a push-and-turn mating style for easy insertion and secure locking. PT bulb sockets meet industry standards, various customer needs, and USCAR-155.7 specifications.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.