35842-2301

Molex
538-35842-2301
35842-2301

Mfr.:

Description:
Automotive Connectors PT BULB SCKT DOUBLE ASSY-A-SILICONE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2400   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,61 € 1.464,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
8.4 mm (0.331 in)
Solder
Black
35842
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 7 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Type: Bulb Socket
Voltage Rating: 12 V
Part # Aliases: 0358422301
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

Automotive Bulb Sockets

Molex Automotive Bulb Sockets offer high-quality performance in a wide selection of components. These sockets meet the needs of transportation applications for safety, performance, and ruggedness. These sockets are constructed of durable high-temperature material, and waterproof sealing options are available. With a wide variety of keying and color options, Molex Automotive Bulb Sockets meet various application needs.