35532-0305

Molex
538-35532-0305
35532-0305

Mfr.:

Description:
Automotive Connectors BULB SOCKET DOUBLE ( SOCKET DOUBLE (GRY)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Lamp Sockets
3 Position
6 mm (0.236 in)
Socket (Female)
Cable Mount / Free Hanging
Crimp
Gray
35532
Bulk
Brand: Molex
Contact Gender: Socket (Female)
Contact Type: Socket
Current Rating: 7 A
Description/Function: Bulb Socket Double Housing Assembly
Features: Type A, P21/5W
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Automotive Connectors
Factory Pack Quantity: 150
Subcategory: Automotive Connectors
Type: Bulb Socket
Voltage Rating: 12 V
Part # Aliases: 0355320305
Unit Weight: 5,413 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.