35464-8000

Molex
538-35464-8000
35464-8000

Mfr.:

Description:
Automotive Connectors BULB SOCKET CONTACT SOCKET CONTACT TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.002

Stock:
23.002 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
Full Reel (Order in multiples of 1000)
0,335 € 335,00 €
0,295 € 1.475,00 €
0,274 € 2.740,00 €
0,264 € 6.600,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Unplated
20 AWG
18 AWG
35464
Reel
Cut Tape
Application: Power
Brand: Molex
Contact Gender: Socket (Female)
Contact Material: Phosphor Bronze
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Type: Positive Terminal for Bulb Socket
Wire Gauge Range: 18 AWG to 20 AWG
Part # Aliases: 0354648000
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Bulb Sockets

Molex Automotive Bulb Sockets offer high-quality performance in a wide selection of components. These sockets meet the needs of transportation applications for safety, performance, and ruggedness. These sockets are constructed of durable high-temperature material, and waterproof sealing options are available. With a wide variety of keying and color options, Molex Automotive Bulb Sockets meet various application needs.

Automotive PT Bulb Sockets

Molex Automotive PT Bulb Sockets offer high-quality performance and meet the needs of transportation applications for safety, performance, and ruggedness. The sockets are constructed of durable high-temperature material, and waterproof sealing options are available. The sockets feature a push-and-turn mating style for easy insertion and secure locking. PT bulb sockets meet industry standards, various customer needs, and USCAR-155.7 specifications.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.