35362-0750

Molex
538-35362-0750
35362-0750

Mfr.:

Description:
Headers & Wire Housings 7 Ckt Vert. Hdr. Sherlock W-T-B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.463

Stock:
2.463 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,277 € 2,77 €
0,274 € 6,85 €
0,269 € 26,90 €
0,252 € 63,00 €
0,24 € 240,00 €
0,214 € 642,00 €
0,205 € 2.050,00 €
0,204 € 4.080,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
7 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.3 mm (0.13 in)
35362
Sherlock
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Compliance: UL; CSA
Contact Material: Tin
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 0353620750
Unit Weight: 433 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Sherlock Connector System

Molex Sherlock connector system offers both straight and right-angle configurations in industry standard 2.00mm pitch spacing. This cost-effective connector family is an ideal solution for applications where secure mating is important. A wide-latch area provides easy operation, secure mating retention, and an audible click. Molex Sherlock connectors are available in 2- to 20-circuit sizes.