35315-0410

Molex
Not Assigned
35315-0410

Mfr.:

Description:
Headers & Wire Housings

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Headers
Pin Strip
4 Position
5 mm (0.197 in)
1 Row
Straight
Tin
35135
- 25 C
+ 85 C
Brand: Molex
Current Rating: 5 A
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0353150410
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0