35312-0960

Molex
538-35312-0960
35312-0960

Mfr.:

Description:
Headers & Wire Housings 2.5mm Hdr Vrt Shrd 9Ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Shrouded
9 Position
2.5 mm (0.098 in)
1 Row
Panel Mount
Solder Pin
Straight
Pin (Male)
Tin
35312
Wire-to-Board, Signal
22 AWG
- 40 C
+ 105 C
Tube
Brand: Molex
Contact Material: Tin
Contact Type: Pin (Male)
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 353120960 0353120960
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.