35151-0412

Molex
538-35151-0412
35151-0412

Mfr.:

Description:
Headers & Wire Housings VersaBlade .070 W/W 4PIN PLUG HSG RED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.852

Stock:
3.852 Can Dispatch Immediately
Quantities greater than 3852 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,314 € 3,14 €
0,276 € 6,90 €
0,244 € 24,40 €
0,219 € 54,75 €
0,179 € 179,00 €
0,167 € 334,00 €
0,159 € 954,00 €
0,151 € 1.510,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
4 Position
6.2 mm (0.244 in)
2 Row
8.9 mm (0.35 in)
Cable Mount / Free Hanging
Crimp
Pin (Male)
35151
VersaBlade
Wire-to-Wire, Power
- 40 C
+ 120 C
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Flammability Rating: UL 94 V-0
Housing Colour: Red
Housing Gender: Female
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Part # Aliases: 351510412 0351510412
Unit Weight: 3,653 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99