35151-0314

Molex
538-35151-0314
35151-0314

Mfr.:

Description:
Headers & Wire Housings 1.80MM W/W RCPT 3CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.756

Stock:
19.756 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,18 € 1,80 €
0,161 € 4,03 €
0,153 € 15,30 €
0,136 € 34,00 €
0,13 € 130,00 €
0,122 € 305,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
3 Position
7.3 mm (0.287 in)
1 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
35151
VersaBlade
Wire-to-Wire, Power
- 40 C
+ 120 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Blue
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 0351510314
Unit Weight: 3,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroClasp Wire-to-Board Connector System

Molex MicroClasp Wire-to-Board Connector System provides space savings and easy mating/unmating compared to similar 2.00 and 2.50mm pitch wire-to-board systems. MicroClasp includes a unique inner positive lock that provides latch protection, secure retention, and an audible mating "click". The terminal design offers low insertion and withdrawal forces and is able to carry 3.0A current in a compact 2.00mm pitch design. Molex MicroClasp system is available in 2-40 circuits in SMT and through-hole designs, and in single- and dual-row versions.

VersaBlade Wire-to-Wire Connector Systems

Molex VersaBlade Wire-to-Wire Connector Systems enable reliable signal and power transmission at 300V/15A for standard components and 600V/14A for the high-temperature variant. The VersaBlade standard systems operate in a -40°C to +110°C temperature range and offer superior mating reliability and polarization for easy harness assembly. These connectors enable both power and signal capabilities in one system with features that prevent mismating to ensure a reliable signal at all times. The ATP series connectors are used in air conditioners, microwave ovens, washing machines, heat pumps, refrigerators, and heating and ventilation systems.