35135-0620

Molex
Not Assigned
35135-0620

Mfr.:

Description:
Headers & Wire Housings 5.00mm (.197) Pitch Wire-to-Board Housing, 6 Circuits

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Wire Housings
Receptacle Housing
6 Position
5 mm (0.197 in)
1 Row
Socket (Female)
35135
Wire-to-Board
- 25 C
+ 85 C
Bag
Brand: Molex
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Part # Aliases: 0351350620
Unit Weight: 2,113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0