35021-1001

Molex
538-35021-1001
35021-1001

Mfr.:

Description:
Headers & Wire Housings R/A B-IN CONN TERMIN Reel of 11000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33.000

Stock:
33.000
Can Dispatch Immediately
On Order:
264.000
Expected 8/6/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 11000   Multiples: 11000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 11000)
0,017 € 187,00 €
0,015 € 495,00 €
0,013 € 572,00 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,04 €
Min:
100
Packaging:
Bulk
Availability:
In Stock
Price:
0,09 €
Min:
1

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Panel Mount
Crimp
Right Angle
Pin (Male)
Tin
35021
Board-in
30 AWG
Reel
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 11000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 VAC/DC
Part # Aliases: 0350211001
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Board-in Connectors

Molex Board-in Connectors include both vertical and right-angle connectors. These connectors are available in 1.25mm, 2mm, 2.5mm, and 4mm various pitch sizes, mating configurations, and circuit sizes. Molex board-in connectors provide space savings and improved cost-effectiveness compared to the two-piece connection system. These connectors offer a more reliable solder fillet when compared to uneven and labor-intensive hand soldering and strain relief after soldering. The board-in connectors ensure a secure terminal retention force, which protects the terminal and functions as a wire alignment and retention device. Typical applications include patient monitoring, infotainment, downlights, power tools, refrigerator, and factory machines.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.