35009-2011

Molex
538-35009-2011
35009-2011

Mfr.:

Description:
Headers & Wire Housings 1.00MM DIA WTB HDR D DIA WTB HDR DR 10CK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Power
10 Position
3 mm (0.118 in)
2 Row
5 mm (0.197 in)
Mounting Flange
Solder Pin
Right Angle
Pin (Male)
Tin
3.3 mm (0.13 in)
35009
Wire-to-Board
- 40 C
+ 120 C
Bulk
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 6 A
Housing Colour: Natural
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 300 V
Part # Aliases: 0350092011
Unit Weight: 2,811 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99