34975-3100

Molex
538-34975-3100
34975-3100

Mfr.:

Description:
Automotive Connectors MX64 F 1X3 GETMETAL WOCPA BLK POLA/3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.316

Stock:
2.316 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,713 € 7,13 €
0,658 € 16,45 €
0,641 € 64,10 €
0,589 € 147,25 €
0,588 € 294,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Connectors
3 Position
2.54 mm (0.1 in)
Cable Mount / Free Hanging
Crimp
34975
Brand: Molex
Contact Gender: Socket (Female)
Housing Gender: Receptacle
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 700
Subcategory: Automotive Connectors
Type: Connector Assembly
Part # Aliases: 349753100 0349753100
Unit Weight: 4,882 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.