34927-0140

Molex
538-34927-0140
34927-0140

Mfr.:

Description:
Automotive Connectors GEN Y ASSY RCPT 14 CKT HYB BLK POL A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.312

Stock:
1.312 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
3,10 € 31,00 €
2,94 € 73,50 €
2,73 € 273,00 €
2,40 € 600,00 €
2,33 € 1.165,00 €
1,83 € 1.390,80 €
1,76 € 4.012,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Connectors
14 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
34927
Brand: Molex
Contact Gender: Without Socket Contacts
Description/Function: Hybrid Gen Y Receptacle, Polarization Option A
Product Type: Automotive Connectors
Factory Pack Quantity: 760
Subcategory: Automotive Connectors
Tradename: CTX
Unit Weight: 9,504 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.