34912-9040

Molex
538-34912-9040
34912-9040

Mfr.:

Description:
Automotive Connectors MINI50 RAHDR SMT 4CKT BLK POL A TUBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.488

Stock:
1.488 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2,28 €
1,99 € 19,90 €
1,91 € 55,39 €
1,77 € 205,32 €
1,60 € 417,60 €
1,47 € 767,34 €
1,31 € 1.329,65 €
1,15 € 2.901,45 €
1,12 € 5.619,04 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
4 Position
2 mm (0.079 in)
Pin (Male)
SMD/SMT
Solder
Tin
Black
34912
Application: Automotive, Power, Signal, Wire-to-Board
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Description/Function: Mini50 Unsealed Header, Polarization Option A
Housing Material: Polyester Alloy
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: Mini50
Type: PCB Header
Voltage Rating: 500 VDC
Part # Aliases: 349129040 0349129040
Unit Weight: 1,561 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99