34912-8080

Molex
538-34912-8080
34912-8080

Mfr.:

Description:
Automotive Connectors MINI50 RAHDR SMT 8CKT BLK POL A T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.287

Stock:
2.287 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,40 € 2,40 €
2,05 € 20,50 €
1,77 € 177,00 €
1,51 € 377,50 €
1,50 € 750,00 €
Full Reel (Order in multiples of 750)
1,43 € 1.072,50 €
1,39 € 6.255,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
8 Position
2 mm (0.079 in)
Pin (Male)
SMD/SMT
Solder
Tin
Black
34912
Reel
Cut Tape
MouseReel
Application: Automotive, Power, Signal, Wire-to-Board
Brand: Molex
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Description/Function: Mini50 Unsealed Header, Polarization Option A
Dimensions: 27.04 mm x 17.8 mm x 9.94 mm
Housing Material: Polyester Alloy
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 750
Subcategory: Automotive Connectors
Tradename: Mini50
Type: PCB Header
Voltage Rating: 500 VDC
Part # Aliases: 349128080 0349128080
Unit Weight: 2,166 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99