34894-8008

Molex
538-34894-8008
34894-8008

Mfr.:

Description:
Automotive Connectors Mini50 Sealed 2x8 Connector Key D

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.200

Stock:
1.200 Can Dispatch Immediately
Quantities greater than 1200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,894 € 8,94 €
0,793 € 19,83 €
0,755 € 75,50 €
0,708 € 177,00 €
0,673 € 336,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
16 Position
1.8 mm (0.071 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
34894
Brand: Molex
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1200
Subcategory: Automotive Connectors
Tradename: Mini50
Part # Aliases: 348948008 0348948008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini50 Sealed Single-Row Automotive Connectors

Molex Mini50 Sealed Single-Row Automotive Connectors are 4-circuit and 10-circuit option connectors with a sealed interface that delivers a 25% space savings over traditional sealed 0.64mm connectors. The sealed Mini50 components feature smaller terminals to fit more low-current electrical circuits in sealed transportation-vehicle environments. Typical applications include power steering, cameras, sensors, braking, exterior lights, and mirrors.