34894-4002

Molex
538-34894-4002
34894-4002

Mfr.:

Description:
Automotive Connectors Mini50 Sld Rcpt Hsg DR w/CPA 8Ckt OpB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.315

Stock:
1.315 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1315 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,56 € 15,60 €
1,46 € 36,50 €
1,41 € 141,00 €
1,34 € 335,00 €
1,31 € 655,00 €
1,28 € 1.280,00 €
1,25 € 2.000,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Connectors
8 Position
1.8 mm (0.071 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
26 AWG
22 AWG
Gray (Light Gray)
34894
Bulk
Brand: Molex
Contact Gender: Without Socket Contacts
Current Rating: 4 A
Flammability Rating: UL 94 HB
Housing Material: Nylon
Ingress Protection: IP68, IPX8, IPX9K
Insulation Resistance: 100 MOhms
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1600
Subcategory: Automotive Connectors
Tradename: Mini50
Type: Mini50 Receptacle Assembly
Voltage Rating: 14 VDC
Wire Gauge Range: 22 AWG to 26 AWG
Part # Aliases: 348944002 0348944002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini50 Sealed Single-Row Automotive Connectors

Molex Mini50 Sealed Single-Row Automotive Connectors are 4-circuit and 10-circuit option connectors with a sealed interface that delivers a 25% space savings over traditional sealed 0.64mm connectors. The sealed Mini50 components feature smaller terminals to fit more low-current electrical circuits in sealed transportation-vehicle environments. Typical applications include power steering, cameras, sensors, braking, exterior lights, and mirrors.