34825-0126

Molex
538-34825-0126
34825-0126

Mfr.:

Description:
Automotive Connectors MINI50 VHDR 12CKT DKGY POL C TRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.334

Stock:
1.334 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,48 € 14,80 €
1,07 € 26,75 €
0,998 € 99,80 €
0,92 € 230,00 €
0,914 € 475,28 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
12 Position
2 mm (0.079 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Gray
34825
Tray
Application: Automotive, Power, Signal, Wire-to-Board
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 4 A
Description/Function: Mini50 Unsealed Vertical Header, Polarization Option B
Housing Material: High Temperature Thermoplastic
Material: High Temperature Thermoplastic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 520
Subcategory: Automotive Connectors
Tradename: Mini50
Type: PCB Header
Voltage Rating: 500 VDC
Part # Aliases: 348250126 0348250126
Unit Weight: 2,068 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99