34824-0204

Molex
538-34824-0204
34824-0204

Mfr.:

Description:
Automotive Connectors Mini50 Unsld Rec DR NonBridg 20Ckt PolA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.217

Stock:
2.217 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,858 € 8,58 €
0,751 € 18,78 €
0,715 € 71,50 €
0,681 € 170,25 €
0,647 € 323,50 €
0,639 € 613,44 €
0,547 € 1.400,32 €
0,526 € 2.693,12 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
20 Position
2 mm (0.079 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
34824
Application: Automotive, Power, Wire-to-Board
Brand: Molex
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Mini50 Unsealed Receptacle, Polarization Option A
Features: Non-Bridged
Housing Material: Nylon
Insulation: Insulated
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 2 mm
Factory Pack Quantity: 320
Subcategory: Automotive Connectors
Tradename: Mini50
Type: Receptacle Housing
Part # Aliases: 348240204 0348240204
Unit Weight: 3,677 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99