34805-0413

Molex
538-34805-0413
34805-0413

Mfr.:

Description:
Terminals CTX150 RCPT TERM HP SN L

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.918

Stock:
8.918 Can Dispatch Immediately
Quantities greater than 8918 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,114 € 1,14 €
0,094 € 2,35 €
0,084 € 8,40 €
0,072 € 18,00 €
0,061 € 61,00 €
0,055 € 137,50 €
0,052 € 260,00 €
0,049 € 490,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Wire Terminal
Crimp
Female
16 AWG
14 AWG
Cable Mount / Free Hanging
Tin
Copper Alloy
34805
CTX150
Brand: Molex
Current Rating: 15 A
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Voltage Rating: 250 VDC
Part # Aliases: 348050413 0348050413
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.