34791-5143

Molex
538-34791-5143
34791-5143

Mfr.:

Description:
Automotive Connectors MINI50 CONN RCPT4CKT BR CPA BLK POL D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.517

Stock:
2.517 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,596 € 5,96 €
0,531 € 13,28 €
0,507 € 50,70 €
0,475 € 118,75 €
0,452 € 226,00 €
0,43 € 430,00 €
0,402 € 1.005,00 €
0,397 € 2.143,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
2 mm (0.079 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Green
34791
Application: Automotive, Power, Wire-to-Board
Brand: Molex
Contact Gender: Without Socket Contacts
Contact Type: Receptacle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Mini50 Unsealed Receptacle, Polarization Option D
Features: Bridged, With Connector Position Assurance
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 5400
Subcategory: Automotive Connectors
Tradename: Mini50
Part # Aliases: 347915143 0347915143
Unit Weight: 884 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99